PNY A-MH-XX-K01 technical specifications.
| Height | 1inch |
| Length | 9.75inch |
| Weight | 0.16lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for PNY A-MH-XX-K01 to view detailed technical specifications.
No datasheet is available for this part.