16GB CLASS 10 SDHC CARD
PNY P-SDHC16G10-GE technical specifications.
| Height | 0.5inch |
| Length | 7inch |
| Weight | 0.05lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for PNY P-SDHC16G10-GE to view detailed technical specifications.
No datasheet is available for this part.