ORANGUTAN SVP-324 ROBOT CONTROLLER ASSEMBLED
Pololu 1325 technical specifications.
| Height | 2.5inch |
| Length | 5inch |
| Weight | 0.32lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pololu 1325 to view detailed technical specifications.
No datasheet is available for this part.