Clear, 2.0 mil thick adhesive transfer tape, 1 inch wide and 60 yards long. Features a high tack acrylic adhesive for strong bonding. Ideal for general-purpose applications requiring a durable and transparent adhesive solution. Packaged in bulk with 36 rolls per case.
Checking distributor stock and pricing after the page loads.
Pololu 966 technical specifications.
| Height | 0.25inch |
| Length | 4inch |
| Weight | 0.01lb |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.