
Cover; ABS Plastic; Flame Retardant; Textured; Black; Use w/2309TX & 2315TX
Polycase C-0203-N technical specifications.
| Body Material | ABS |
| Color | Black |
| Depth | 1.425inch |
| Height | 0.9inch |
| Length | 3inch |
| Width | 2inch |
| RoHS | Compliant |
No datasheet is available for this part.
