Polycase C-1201-N technical specifications.
| Body Material | ABS |
| Color | Black |
| Depth | 0.73inch |
| Height | 0.8inch |
| Length | 1.5inch |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Polycase C-1201-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
