Polycase ZN-40MBR technical specifications.
| Body Material | ABS |
| Color | Black |
| Material | ABS |
| Mount | Desktop |
| RoHS | Compliant |
Download the complete datasheet for Polycase ZN-40MBR to view detailed technical specifications.
No datasheet is available for this part.