Polymer Optics 126/151 LED Optic & Holder Kit, Contains: Lens, Lens Holder
Sign in to ask questions about the Polymer Optics 126/151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Polymer Optics 126/151 technical specifications.
| Color | Black |
| Diameter | 14.9mm |
| Height | 13.6mm |
| Lead Free | Lead Free |
| Length | 17.55mm |
| Mount | Holder |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 126/151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.