+/-6 Degree and +/-45 degree (12 – 90 Deg) 7 Cell Cluster Zoom Optic
Sign in to ask questions about the Polymer Optics 130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Polymer Optics 130 technical specifications.
| Diameter | 38.5mm |
| Gender | Female |
| Length | 85.7mm |
| Number of LEDs | 7 |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.