
Polymer Optics 154 technical specifications.
| Color | Silver |
| Diameter | 21.6mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.