Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
POLYMER OPTICS
161
Datasheet
Polymer Optics
161
Volume Production
Adafruit Photo cell (CdS photoresistor)
Adafruit Photo cell (CdS photoresistor)
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Diameter
35.8mm
Height
2.5mm
Lead Free
Lead Free
Length
35.8mm
Number of LEDs
3
Series
Colour Mixer
Viewing Angle
25°
Width
31mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account