This 7-LED circular aluminium lens is packaged in bulk and features a nickel-plated termination for soldering. The lens has a diameter of 41mm and is made from lead-free aluminium material. It is available in a metal package with a circular lens style.
Sign in to ask questions about the Polymer Optics 174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Polymer Optics 174 technical specifications.
| Package/Case | Metal |
| Contact Plating | Nickel |
| Diameter | 41mm |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Material | Aluminium |
| Number of LEDs | 7 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.