Sign in to ask questions about the Polypipe WF22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Polypipe WF22 technical specifications.
| Fitting Direction | Straight |
| Fitting Type | Coupler |
| Compatible Pipe Size 1 | 32mm |
| Compatible Pipe Size 2 | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypipe WF22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
