
Polyplumb 88 Tee Swept Tee, 32mmx32mmx32mm
Checking distributor stock and pricing after the page loads.
| Fitting Direction | 88° Tee |
| Fitting Type | Swept Tee |
| Compatible Pipe Size 1 | 32mm |
| Compatible Pipe Size 2 | 32mm |
| Compatible Pipe Size 3 Branch | 32mm |
| RoHS | Not Compliant |
