
This 24-inch patch cord features two plug connectors, each with gold-plated copper contacts for reliable signal transmission. Constructed with a PVC insulated cable and a copper/brass/polypropylene body, it offers a 5A current rating and a 3kV voltage rating. The 20AWG wire is black, with a 0.087-inch diameter and 41 x 36 stranding, suitable for general interconnection applications. This RoHS compliant device is designed for cable mounting.
Sign in to ask questions about the Pomona Electronics 1081-24-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1081-24-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Length | 24inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 5A |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1081 |
| Stranding | 41 x 36 |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 3kV |
| DC Rated Voltage | 3kV |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1081-24-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.