
This male interconnection device features a straight, free-hanging or cable mount orientation. Constructed with a polymer body and insulation, it utilizes copper and brass for its contact material, plated with nickel. Rated for 1kV AC and 1.5kV DC, it supports a maximum current of 20A and a continuous current of 30A, with a temperature range of -10°C to 80°C. It accommodates wire gauges from 18AWG to 22AWG and terminates via solder.
Sign in to ask questions about the Pomona Electronics 122505A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 122505A technical specifications.
| Body Material | Polymer, Acetal, Copper, Brass |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Diameter | 9.91mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 65.02mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1.5kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 122505A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.