
This BNC to standard two-conductor phone plug adapter offers a straight, 1/2 position configuration. Featuring brass body material with nickel plating and gold-plated copper contacts, it operates at up to 1.5GHz with a 50-ohm impedance. The Teflon dielectric and insulation ensure reliable performance up to 500V DC. This RoHS compliant adapter is designed for normal polarity connections.
Sign in to ask questions about the Pomona Electronics 1297 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1297 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Frequency | 1.5GHz |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Plating | Nickel |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1297 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.