
Male interconnection device featuring a straight, free-hanging, cable, or panel mount orientation. Constructed with a polypropylene and brass body, it offers a 15A current rating and a 5kV voltage rating. The device utilizes copper and brass contacts with nickel plating, and an ABS insulated non-mating end. Suitable for wire gauges from 18 to 22 AWG, it terminates via screw connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 1325-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1325-0 technical specifications.
| Body Material | PP, Polypropylene, Brass |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 4.22mm |
| Gender | Male |
| Housing Color | Black |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 39.36mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1325-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
