
Orange, free-hanging interconnection device featuring a straight, male configuration. Constructed with a polyphenylene, PP, and polypropylene body and brass contacts plated with nickel. Supports a maximum current rating of 15A and a voltage rating of 5kV, with a DC rated voltage of 70V. Accommodates wire gauges from 18AWG to 22AWG with screw termination. Features non-mating end insulation made of ABS and operates up to 50°C.
Pomona Electronics 1325-3 technical specifications.
| Body Material | Polyphenylene, PP, Polypropylene, Brass |
| Color | Orange |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 39.4mm |
| Housing Color | Orange |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 39.36mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1325-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
