
Insulated interconnection device featuring a brass and polypropylene body with nickel-plated copper contacts. This cable-mount device offers a 0.25-inch diameter and connects a plug to wire leads with a 1.524m lead length. Rated for 424V DC and 300V AC, it operates up to 55°C and is RoHS compliant. Includes two units with grey wire/cable and black insulation.
Pomona Electronics 1326-A-60 technical specifications.
| Body Material | Brass, Polypropylene |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Diameter | 0.25inch |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 1.524m |
| Length | 60inch |
| Max Operating Temperature | 55°C |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1326 |
| Voltage Rating | 424V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 424V |
| Wire/Cable Color | Grey |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1326-A-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.