
RF Cable Assemblies BNC TO TYPE N
Sign in to ask questions about the Pomona Electronics 1366-C-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1366-C-36 technical specifications.
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1366-C-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
