
BNC to Binding Post Adapter, straight orientation, featuring nickel-plated brass contacts and a brass body. This adapter offers 50 Ohm impedance and a DC rated voltage of 500V. Insulation is ABS, with a maximum operating temperature of 50°C. Includes two female connectors, each accepting a 4mm binding post.
Sign in to ask questions about the Pomona Electronics 1452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1452 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 30.22mm |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 57.4mm |
| Max Operating Temperature | 50°C |
| Orientation | Straight |
| Package Quantity | 6 |
| Plating | Nickel |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Size | 4mm |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
