
Panel-mount, straight, female interconnection device featuring a brass body and contacts with tin/nickel plating. This component offers a 15A current rating and a 2.5kV voltage rating, with specific AC and DC voltage ratings of 30V and 60V respectively. Constructed with polycarbonate insulation and housing in a brown color, it operates up to 115°C and utilizes a turret termination.
Pomona Electronics 1581-1 technical specifications.
| Body Material | PC, Polycarbonate, Brass |
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Diameter | 12.7mm |
| Gender | Female |
| Housing Color | Brown |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 30.99mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1581-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
