
Female turret terminal for panel mounting, featuring a straight, single-position, single-contact design. Constructed with a polycarbonate and brass body, it offers brass contacts with tin and nickel plating. This device boasts a 15A current rating and a 2.5kV voltage rating, with AC and DC voltage ratings of 30V and 60V respectively. The yellow housing is made of polycarbonate, and the mating end is insulated.
Pomona Electronics 1581-4 technical specifications.
| Body Material | PC, Polycarbonate, Brass |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Diameter | 4.22mm |
| Gender | Female |
| Housing Color | Yellow |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 1.22inch |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1581-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
