
This male, straight orientation interconnection device features a 15A current rating and a 5kV voltage rating. Constructed with a polyphenylene, PP, and polypropylene body and insulation, it utilizes copper and brass contacts with nickel plating. Designed for solderless termination, it accommodates wire gauges from 18AWG to 22AWG and operates up to 50°C. Available in black and red, this lead-free and RoHS compliant component is suitable for free-hanging or cable mounting.
Pomona Electronics 1825-02 technical specifications.
| Body Material | Polyphenylene, PP, Polypropylene |
| Color | Black, Red |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 11.18mm |
| Housing Color | Red |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1825-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
