
Male, straight orientation interconnection device featuring a 15A current rating and 5kV voltage rating. Constructed with a polypropylene body and brass contacts plated with nickel, this device supports wire gauges from 18AWG to 22AWG and terminates via screw. It offers free-hanging, cable, or panel mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 1825-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PP, Polypropylene, Brass |
| Color | Orange |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 1.55inch |
| Housing Color | Orange |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Width | 0.44inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1825-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
