
Straight, male interconnection device featuring a 15A current rating and 5kV voltage rating. Constructed with a polypropylene body and brass contacts plated with nickel, this device offers a 1.55-inch length and 11.2mm width. It supports screw termination for wire gauges between 18AWG and 22AWG, with a non-mating end insulated for safety. Designed for free-hanging, cable, or panel mounting, this RoHS compliant component is supplied in bulk packaging.
Pomona Electronics 1825-4 technical specifications.
| Body Material | PP, Polypropylene, Brass |
| Color | Yellow |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Housing Color | Yellow |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Width | 11.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1825-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.