
Male interconnection device featuring a straight, free-hanging or panel mount orientation. Constructed with a polypropylene and brass body, it offers a 15A current rating and a 5kV voltage rating. The device utilizes copper and brass contacts with nickel plating, accepting wire gauges from 18AWG to 22AWG via screw termination. Its blue housing is made of polypropylene, and it is RoHS compliant.
Pomona Electronics 1825-6 technical specifications.
| Body Material | PP, Polypropylene, Brass |
| Color | Blue |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Housing Color | Blue |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 39.36mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Width | 11.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1825-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
