
Straight male interconnection device featuring a 15A current rating and 5kV voltage rating. Constructed with a polyphenylene, PP, and polypropylene body, it utilizes copper and brass contacts with nickel plating. Designed for free-hanging, cable, or panel mounting, this device supports wire gauges from 18AWG to 22AWG and terminates via screw. The grey housing and polypropylene insulation ensure durability, with a lead-free and RoHS compliant design.
Pomona Electronics 1825-8 technical specifications.
| Body Material | Polyphenylene, PP, Polypropylene, Copper |
| Color | Grey |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Housing Color | Grey |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Width | 11.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1825-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.