
This test plug and jack set features a 15A current rating and a 30VAC/60VDC voltage rating, with a 5kV dielectric strength. Constructed with polypropylene and brass body materials, and copper and brass contacts with nickel plating, it offers a straight orientation and screw termination. Designed for free-hanging, cable, or panel mounting, this component supports wire gauges from 18AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 1825-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PP, Polypropylene, Brass |
| Color | White |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 1.55inch |
| Housing Color | White |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Width | 0.44inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1825-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
