
Male, straight orientation interconnection device with brass body and contacts, nickel plated for durability. Features polypropylene insulation and a 15A current rating, suitable for socket mounting. Lead-free and RoHS compliant, with a maximum operating temperature of 55°C.
Sign in to ask questions about the Pomona Electronics 1829-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 1829-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Max Operating Temperature | 55°C |
| Mount | Socket |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1829-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
