
Conn Binding Posts-PJ051 Phone Plug Adapter 1/2 POS ST
Sign in to ask questions about the Pomona Electronics 2112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2112 technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel, NICKEL PLATED |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
