
Shielded coaxial cable assembly featuring 50 Ohm impedance, constructed with 20AWG RG58C/U wire. This male-to-male assembly connects via BNC plug connectors on both ends, with brass contacts plated in gold for reliable signal transfer. The 300mm (12 inch) lead is black, rated for 500V AC/DC, and operates within a temperature range of -40°C to 85°C. Approvals include UL and CE, with RoHS compliance confirmed.
Sign in to ask questions about the Pomona Electronics 2249-C-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2249-C-12 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 12inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-C-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
