
Coaxial cable assembly featuring RG58C/U construction with 20AWG conductor. This 180-inch (4.572m) assembly utilizes BNC male plug connectors at both ends, offering a 50-ohm impedance. Designed for shielded applications, it operates within a temperature range of -40°C to 85°C and supports a maximum AC voltage rating of 500V. The assembly is RoHS compliant and constructed with a black PVC insulation material.
Sign in to ask questions about the Pomona Electronics 2249-C-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2249-C-180 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 180inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-C-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
