
Coaxial cable assembly featuring RG58C/U construction with a 20AWG conductor, offering 50-ohm impedance. This 0.61m (24-inch) assembly connects two BNC male plug connectors, providing a shielded, lead-free solution. Rated for 500V AC/DC, it operates within a temperature range of -40°C to 85°C and is UL and CE approved.
Sign in to ask questions about the Pomona Electronics 2249-C-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2249-C-24 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Length | 600mm |
| Length | 24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-C-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
