
Coaxial cable assembly featuring BNC male to BNC male connectors. This 0.914m (36 inch) assembly utilizes 20AWG coaxial wire with a 50 Ohm impedance. Constructed with brass contacts and gold plating, it offers shielded performance and operates within a temperature range of -40°C to 85°C. Rated for 500V AC and DC, this lead-free and RoHS compliant assembly is suitable for various RF applications.
Sign in to ask questions about the Pomona Electronics 2249-C-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2249-C-36 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 36inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-C-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
