
Shielded BNC to BNC interconnection device, male to male, 50 Ohm impedance, 6-inch length. Features brass contacts with gold plating, 20AWG stranded wire (19x33). Rated for 500V AC, operating temperature range of -40°C to 85°C. CE and RoHS compliant.
Sign in to ask questions about the Pomona Electronics 2249-C-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2249-C-6 technical specifications.
| Approvals | CE |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 19X33 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-C-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.