
Coaxial cable assembly featuring BNC male to BNC male connectors. This 600-inch (15.24m) assembly utilizes 20AWG wire with 50-ohm impedance, offering shielded construction for signal integrity. Rated for 500V AC maximum operating voltage and a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Pomona Electronics 2249-C-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2249-C-600 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 600inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-C-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
