
Shielded coaxial cable assembly featuring 20AWG RG58C/U wire with a 50 Ohm impedance. This male-to-male assembly connects two BNC plug connectors, offering a length of 72 inches. Rated for 500V AC and DC, it operates within a temperature range of -40°C to 85°C. Approvals include UL and CE, with lead-free and RoHS compliance.
Sign in to ask questions about the Pomona Electronics 2249-C-72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2249-C-72 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 72inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-C-72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
