
Coaxial cable assembly featuring BNC male to BNC male connectors. This 20AWG RG58 cable assembly offers 50 Ohm impedance and a gold-plated brass contact material. The black, shielded cable extends 96 inches, with a maximum operating temperature of 85°C and a minimum of -40°C. Rated for 500V AC, this lead-free assembly is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 2249-C-96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2249-C-96 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 96inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-C-96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
