
75 Ohm BNC male-to-male coaxial cable assembly, 3m lead length, 120 inch overall length, featuring brass contacts and shielded construction. Rated for 500V AC/DC, operating from -40°C to 60°C. UL and CE approved, RoHS compliant. Designed for 23AWG coaxial wire/cable.
Sign in to ask questions about the Pomona Electronics 2249-E-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2249-E-120 technical specifications.
| Approvals | UL, CE |
| Package/Case | 120 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Material | Brass |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 120inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-E-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
