
75 Ohm BNC Male to Male coaxial cable interconnection device, featuring gold-plated brass contacts for optimal conductivity. This shielded device supports a maximum operating temperature of 60°C and a minimum of -40°C, with a voltage rating of 500V AC/DC. Designed for 23AWG coaxial cable, it is UL and CE approved, RoHS compliant, and lead-free.
Sign in to ask questions about the Pomona Electronics 2249-E-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2249-E-300 technical specifications.
| Approvals | UL, CE |
| Package/Case | 300 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 300inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-E-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
