
This 6inch coaxial cable features a shielded design with a 75R impedance rating, suitable for high-frequency applications. Constructed with 23AWG wire, it is lead free and compliant with RoHS regulations. The cable is available in pairs, with each end terminated with a BNC plug. It operates within a temperature range of -40°C to 60°C and is rated for 500V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 2249-E-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2249-E-6 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-E-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
