
Coaxial cable assembly featuring BNC male to BNC male connectors, offering 75-ohm impedance and a 1.524m (60-inch) length. Constructed with 23AWG coaxial wire and PVC insulation, this shielded assembly boasts brass contacts with gold plating for reliable signal transmission. Rated for 500V AC/DC and operating within a -40°C to 60°C temperature range, it is UL and CE approved, RoHS compliant, and lead-free.
Sign in to ask questions about the Pomona Electronics 2249-E-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2249-E-60 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 60inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-E-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
