
Shielded coaxial cable assembly featuring male-to-male BNC straight plugs at both ends. This 120-inch (305 cm) black cable offers 50-ohm impedance and is constructed with 26AWG wire. Operating within a temperature range of -40°C to 75°C, it is RoHS compliant and lead-free. Approvals include UL and CE.
Sign in to ask questions about the Pomona Electronics 2249-K-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2249-K-120 technical specifications.
| Approvals | UL, CE |
| Package/Case | 120 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 120inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-K-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.