
50 Ohm BNC male-to-male shielded interconnection device, 120-inch length, black color, featuring 19AWG cable. Designed for cable mounting, this lead-free and RoHS compliant device operates between -40°C and 60°C. Approvals include UL and CE.
Pomona Electronics 2249-Y-120 technical specifications.
| Approvals | UL, CE |
| Package/Case | 120 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 120inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2249-Y-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.