Double banana jack, panel mount, featuring two female ports with straight orientation. Constructed with a polycarbonate and brass body, brass contacts plated with tin, and polycarbonate insulation. Rated for a maximum of 15A current and 2500V (RMS) voltage. Termination is via solder.
Sign in to ask questions about the Pomona Electronics 2269-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2269-2 technical specifications.
| Body Material | PC, Polycarbonate, Brass |
| Color | Red, Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 16mm |
| Gender | Female |
| Housing Color | Red |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2269-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
