
This insulated interconnection device features brass contacts with gold plating and a brass and polycarbonate body. It offers a straight, panel-mount orientation with two contacts and two ports, supporting a 5A current rating and up to 1.5kV voltage. The device has a maximum operating temperature of 115°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Pomona Electronics 2383-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2383-0 technical specifications.
| Body Material | Brass, Polycarbonate |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 21.84mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 35.05mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 115°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Panel Thickness | 0.188inch |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2383-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.