Cable assembly featuring a BNC male connector on one end and two shielded 4mm banana plugs on the other. This test cable is designed for connecting BNC-based instruments to shielded banana jacks, providing a secure and low-noise connection for electronic testing and measurement applications.
Pomona Electronics 2392 technical specifications.
| Connector A | BNC (Male) |
| Connector B | Banana Plug (Male), Shielded (x2) |
| Cable Type | RG58C/U |
| Voltage Rating | 500Vrms |
| Operating Temperature | +50°C |
| Cable Length | 36inches |
| RoHS | Compliant |
No datasheet is available for this part.