
Straight RF coaxial connector with a 50 Ohm impedance, featuring a brass body plated in gold and a PTFE dielectric. This panel mount connector utilizes gold-plated copper center contacts and a solder cup termination. Designed for standard polarity, it operates within a temperature range of -65°C to 165°C and boasts a 1kV voltage rating.
Pomona Electronics 2455 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Diameter | 0.63inch |
| Dielectric Material | PTFE |
| Height | 25.4mm |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 1.12inch |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.